+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65A.SA

Tweezers; 140mm; for precision works; Blades: curved


Manufacturer: IDEAL-TEK

Manufacturer part number:
65A.SA
TME Symbol:
IDL-65A.SA

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
140mm
Tools application
for precision works
Blade shape
curved
Blade tip shape
sharp
Tweezers features
non-magnetic
Resistance to
most of acids, most of chemical compounds
Type of tweezers
curved
Gross weight20.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
65A.SA
1 in TME stock
Net price for quantities from 1 pcs - 27.81 USDGross price for quantities from 1 pcs - 27.81 USD
Net price for quantities from 3 pcs - 27.00 USDGross price for quantities from 3 pcs - 27.00 USD
Net price for quantities from 5 pcs - 22.92 USDGross price for quantities from 5 pcs - 22.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs