+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

710CF

Tweezers; non-magnetic,high rigidity; Tipwidth: 7.7mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
710CF
TME Symbol:
IDL-710CF

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tip width
7.7mm
Blade tip shape
flat
Tweezers length
115mm
Material
polyamide with conductive fiber
Version
ESD
Resistance to
abrasion
Max ambient temperature
130°C
Type of tweezers
straight
Tweezers features
  • high rigidity
  • non-magnetic
Gross weight5.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
710CF
95 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs