+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEAL-TEK | |
Type of tool | kit of tips | |
Blade tip shape | flat | |
Tweezers length | 40mm | |
Material | carbon fiber | |
Version | ESD | |
Type of tweezers | straight | |
Quantity in set/package | 2pcs. |