+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2WFCP@

Kit of tips; Blade tip shape: shovel; Tweezers len: 40mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
A2WFCP@
TME Symbol:
IDL-A2WFCP

Specification

Manufacturer
IDEAL-TEK
Type of tool
kit of tips
Blade tip shape
shovel
Tweezers length
40mm
Material
PEEK
Version
ESD
Quantity in set/package
2pcs.
Gross weight2.402 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
A2WFCP@
0 in TME stock
Net price for quantities from 1 set - 12.07 USDGross price for quantities from 1 set - 12.07 USD
Net price for quantities from 3 set - 11.73 USDGross price for quantities from 3 set - 11.73 USD
Net price for quantities from 10 set - 9.89 USDGross price for quantities from 10 set - 9.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.