+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K4MPTSS

Tools set: spatulas; 170mm


Manufacturer: IDEAL-TEK

Manufacturer part number:
K4MPTSS
TME Symbol:
IDL-K4MPTSS

Specification

Manufacturer
IDEAL-TEK
Type of tools set
spatulas
Material
stainless steel
Length
170mm
Kit contents
  • IDL-MPTSS1
  • IDL-MPTSS2
  • IDL-MPTSS3
  • IDL-MPTSS4
Gross weight93.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
K4MPTSS
54 in TME stock
Net price for quantities from 1 set - 14.45 USDGross price for quantities from 1 set - 14.45 USD
Net price for quantities from 3 set - 13.40 USDGross price for quantities from 3 set - 13.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set