+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

K6MPTSP

Tools set: scrapers; 170mm


Manufacturer: IDEAL-TEK

Manufacturer part number:
K6MPTSP
TME Symbol:
IDL-K6MPTSP

Specification

Manufacturer
IDEAL-TEK
Type of tools set
scrapers
Material
stainless steel
Length
170mm
Applications of soldering equipment
scratching, removal of an excess of solder, cutting, removing undesirable connections on PCBs
Kit contents
  • IDL-MPTSP1
  • IDL-MPTSP2
  • IDL-MPTSP3
  • IDL-MPTSP4
  • IDL-MPTSP5
  • IDL-MPTSP6
Gross weight137 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
K6MPTSP
43 in TME stock
Net price for quantities from 1 set - 20.96 USDGross price for quantities from 1 set - 20.96 USD
Net price for quantities from 3 set - 19.45 USDGross price for quantities from 3 set - 19.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.