+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPT2CP

Scraper; plastic; L: 150mm; Blade tip shape: sharp,shovel; ESD

Manufacturer: IDEAL-TEK

Manufacturer part number:
MPT2CP

Alternative designations: MPT2CP.IT

TME Symbol:
IDL-MPT2.CP

Specification

Manufacturer
IDEAL-TEK
Type of tool
scraper
Material
plastic
Length
0.15m
Blade tip shape
sharp, shovel
Max ambient temperature
300°C
Version
ESD
Applications of soldering equipment
scratching, removal of an excess of solder, cutting, removing undesirable connections on PCBs
Type of tweezers
curved
Gross weight5.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools IDEAL-TEK,
*
MPT2CP
42 in TME stock
Net price for quantities from 1 pcs - 12.48 USDGross price for quantities from 1 pcs - 12.48 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.39 USDGross price for quantities from 10 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs