+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P-830

Vacuum pick and place device


Manufacturer: IDEAL-TEK

Manufacturer part number:
P-830
TME Symbol:
IDL-P-830

Specification

Manufacturer
IDEAL-TEK
Type of Soldering accessories
vacuum pick and place device
Kit contents
three rubber nozzles with diameters 3,5mm, 6,5mm and 9,5mm
Applications of soldering equipment
  • components with smooth and delicate surface that are easy to scratch
  • SMD
Gross weight6.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools IDEAL-TEK,
*
P-830
6 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 2 pcs - 16.89 USDGross price for quantities from 2 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 15 pcsCardboard = 20 pcs