+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS.SA

Tweezers; 140mm; for precision works; Blade tip shape: sharp


Manufacturer: IDEAL-TEK

Manufacturer part number:
SS.SA
TME Symbol:
IDL-SS.SA

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
140mm
Tools application
for precision works
Blade tip shape
sharp
Tweezers features
non-magnetic
Material
stainless steel
Resistance to
most of acids, most of chemical compounds
Type of tweezers
straight
Gross weight20.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
SS.SA
0 in TME stock
Net price for quantities from 1 pcs - 23.77 USDGross price for quantities from 1 pcs - 23.77 USD
Net price for quantities from 3 pcs - 23.08 USDGross price for quantities from 3 pcs - 23.08 USD
Net price for quantities from 5 pcs - 19.58 USDGross price for quantities from 5 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs