+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: BRIDGETEK
Manufacturer | BRIDGETEK | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Display features | microSD card reader | |
Window dimensions (H x W) | 95.4x53.86mm | |
Dimensions | 132.7x93.5mm | |
Operating temperature | -20...70°C | |
Luminosity | 450cd/m2 | |
Kind of controller | BT883Q | |
Microcontroller | RP2040 | |
Manufacturer series | EVE HMI | |
Body colour | black | |
Touchpad | capacitive |