+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDM2040-7A

Display: TFT; 7"; 800x400; Window dimensions: 154.08x85.92mm; 5VDC

Manufacturer: BRIDGETEK

Manufacturer part number:
IDM2040-7A
TME Symbol:
IDM2040-7A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x400
Display features
audio amplifier
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100mm
Operating temperature
-20...70°C
Luminosity
420cd/m2
Kind of controller
BT817Q
Microcontroller
RP2040
Manufacturer series
EVE HMI
Touchpad
capacitive
Interface
  • I2C
  • microSD
  • SPI
  • USB
Supply voltage
  • 5V DC
Programmers and development kits features
  • audio signal input
  • audio signal output
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK
*
IDM2040-7A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.