+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BRIDGETEK
Manufacturer | BRIDGETEK | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4" | |
Display resolution | 480x480 | |
Memory | 8MB FLASH 128Mb FLASH | |
Dimensions | 89.1x89.1x12mm | |
Interface | RS485 | |
Kind of controller | BT815, RP2040 | |
Manufacturer series | EVE | |
Connection | FPC, JST, USB micro | |
Body colour | black | |
Touchpad | capacitive |