+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDP12E120XKSA1

Diode: rectifying; THT; 1.2kV; 17A; Ifsm: 63A; TO220-2; tube; 46W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP12E120XKSA1
TME Symbol:
IDP12E120XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
17A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
63A
Case
TO220-2
Kind of package
tube
Max. load current
42.5A
Power dissipation
46W
Reverse recovery time
150ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP12E120XKSA1
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.