+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 15A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 120A | |
Case | TO220-2 | |
Kind of package | tube |