+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDP15E65D2XKSA1

Diode: rectifying; THT; 650V; 15A; Ifsm: 100A; TO220-2; tube; 47ns

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP15E65D2XKSA1
TME Symbol:
IDP15E65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
100A
Case
TO220-2
Kind of package
tube
Reverse recovery time
47ns
Gross weight1.96 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP15E65D2XKSA1
325 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs