+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDP30C65D2XKSA1

Diode: rectifying; THT; 650V; 15A; Ifsm: 100A; Ufmax: 2.2V; Ir: 40uA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDP30C65D2XKSA1
TME Symbol:
IDP30C65D2XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
15A
Semiconductor structure
common cathode
Max. forward impulse current
100A
Max. forward voltage
2.2V
Leakage current
40µA
Reverse recovery time
31ns
Gross weight2.02 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDP30C65D2XKSA1
96 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs