+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDW30C65D1XKSA1

Diode: rectifying; THT; 650V; 30A; Ifsm: 120A; Ufmax: 1.7V; Ir: 40uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW30C65D1XKSA1
TME Symbol:
IDW30C65D1XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
120A
Max. forward voltage
1.7V
Leakage current
40µA
Reverse recovery time
71ns
Gross weight6.075 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW30C65D1XKSA1
79 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 30 pcs - 1.51 USDGross price for quantities from 30 pcs - 1.51 USD
Net price for quantities from 120 pcs - 1.23 USDGross price for quantities from 120 pcs - 1.23 USD
Net price for quantities from 150 pcs - 1.19 USDGross price for quantities from 150 pcs - 1.19 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
Net price for quantities from 480 pcs - 1.06 USDGross price for quantities from 480 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs