+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDW40E65D2FKSA1

Diode: rectifying; THT; 650V; 40A; Ifsm: 250A; TO247-3; tube; 75ns


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW40E65D2FKSA1
TME Symbol:
IDW40E65D2FKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
40A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
TO247-3
Kind of package
tube
Reverse recovery time
75ns
Gross weight6.15 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW40E65D2FKSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 30 pcs - 2.04 USDGross price for quantities from 30 pcs - 2.04 USD
Packaging method by the manufacturer:Tube = 30 pcs