+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDW75D65D1XKSA1

Diode: rectifying; THT; 650V; 75A; Ifsm: 580A; TO247-3; tube; 163W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW75D65D1XKSA1
TME Symbol:
IDW75D65D1XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
580A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.28V
Power dissipation
163W
Gross weight5 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW75D65D1XKSA1
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 30 pcs - 2.23 USDGross price for quantities from 30 pcs - 2.23 USD
Net price for quantities from 60 pcs - 2.16 USDGross price for quantities from 60 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.