+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDW75E60FKSA1

Diode: rectifying; THT; 600V; 75A; Ifsm: 220A; TO247-3; tube; 150W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW75E60FKSA1
TME Symbol:
IDW75E60FKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
75A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
220A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.65V
Power dissipation
150W
Gross weight6.102 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW75E60FKSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 30 pcs - 1.60 USDGross price for quantities from 30 pcs - 1.60 USD
Net price for quantities from 120 pcs - 1.33 USDGross price for quantities from 120 pcs - 1.33 USD
Net price for quantities from 150 pcs - 1.30 USDGross price for quantities from 150 pcs - 1.30 USD
Net price for quantities from 300 pcs - 1.19 USDGross price for quantities from 300 pcs - 1.19 USD
Net price for quantities from 510 pcs - 1.14 USDGross price for quantities from 510 pcs - 1.14 USD
Packaging method by the manufacturer:Tube = 30 pcs