+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDW80C65D1XKSA1

Diode: rectifying; THT; 650V; 80A; Ifsm: 320A; Ufmax: 1.7V; Ir: 40uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDW80C65D1XKSA1
TME Symbol:
IDW80C65D1XKSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
80A
Semiconductor structure
common cathode
Max. forward impulse current
0.32kA
Max. forward voltage
1.7V
Leakage current
40µA
Reverse recovery time
77ns
Gross weight6.12 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDW80C65D1XKSA1
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 30 pcs - 1.82 USDGross price for quantities from 30 pcs - 1.82 USD
Net price for quantities from 120 pcs - 1.68 USDGross price for quantities from 120 pcs - 1.68 USD
Net price for quantities from 510 pcs - 1.59 USDGross price for quantities from 510 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs