+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 5V DC | |
Output voltage | 24V DC | |
Output current | 42mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | IE | |
Body dimensions | 12.7x10.14x6.86mm | |
Efficiency | 80% | |
Operating temperature | -40...85°C | |
Switching frequency | 150kHz | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |