+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IE2405D

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 5VDC; Iout: 200mA; DIP; THT; IE

Manufacturer: XP POWER

Manufacturer part number:
IE2405D
TME Symbol:
IE2405D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
THT
Manufacturer series
IE
Body dimensions
12.7x10.14x6.86mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.755 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE2405D
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 40 pcs - 4.81 USDGross price for quantities from 40 pcs - 4.81 USD
Net price for quantities from 120 pcs - 4.45 USDGross price for quantities from 120 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs