+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IE2405S

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 5VDC; Iout: 200mA; SIP; THT; IE


Manufacturer: XP POWER

Manufacturer part number:
IE2405S
TME Symbol:
IE2405S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IE
Body dimensions
11.68x9.65x6mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.567 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE2405S
116 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 40 pcs - 4.96 USDGross price for quantities from 40 pcs - 4.96 USD
Net price for quantities from 80 pcs - 4.70 USDGross price for quantities from 80 pcs - 4.70 USD
Net price for quantities from 120 pcs - 4.50 USDGross price for quantities from 120 pcs - 4.50 USD
Packaging method by the manufacturer:Tube = 40 pcs