+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEC-C-1

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320


Manufacturer: ADAM TECH

Manufacturer part number:
IEC-C-1
TME Symbol:
IEC-C-1

Specification

Manufacturer
ADAM TECH
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
4.8mm connectors
Gross weight8.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ADAM TECH,
*
IEC-C-1
1574 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 110 pcs - 0.71 USDGross price for quantities from 110 pcs - 0.71 USD
Net price for quantities from 220 pcs - 0.67 USDGross price for quantities from 220 pcs - 0.67 USD
Net price for quantities from 330 pcs - 0.66 USDGross price for quantities from 330 pcs - 0.66 USD
Net price for quantities from 1100 pcs - 0.62 USDGross price for quantities from 1100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 110 pcsCardboard = 880 pcs