+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IEC LOCK | |
Type of connection cable | mains | |
Kind of cable | H05VV-F | |
Wire insulation material | PVC | |
Cable length | 1m | |
Version | with IEC LOCK locking | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Max. operating current | 16A | |
Rated voltage | 0.25kV |