+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEC-PC1286

Cable; H05VV-F; IEC C19 female,IEC C20 male; PVC; 3m; black; 16A

Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1286
TME Symbol:
IEC-PC1286

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
3m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight421.1 g
EAN code5055287005397
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1286
0 in TME stock
Net price for quantities from 1 pcs - 29.78 USDGross price for quantities from 1 pcs - 29.78 USD
Net price for quantities from 3 pcs - 25.77 USDGross price for quantities from 3 pcs - 25.77 USD
Net price for quantities from 5 pcs - 22.91 USDGross price for quantities from 5 pcs - 22.91 USD
Net price for quantities from 10 pcs - 20.04 USDGross price for quantities from 10 pcs - 20.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.