+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEC-PC1299

Cable; H05VV-F; IEC C19 female,IEC C20 male; PVC; 2m; white; 16A


Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1299
TME Symbol:
IEC-PC1299

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
2m
Version
with IEC LOCK locking
Insulation colour
white
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight310.7 g
EAN code5055287005502
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1299
1 in TME stock
Net price for quantities from 1 pcs - 18.43 USDGross price for quantities from 1 pcs - 18.43 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
Net price for quantities from 5 pcs - 14.04 USDGross price for quantities from 5 pcs - 14.04 USD
Net price for quantities from 10 pcs - 12.29 USDGross price for quantities from 10 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts