+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEC-PC2056

Cable; H05VV-F; IEC C13 female angled down,cables; PVC; 1m; black

Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC2056
TME Symbol:
IEC-PC2056

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
1m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • IEC C13 female angled down
Gross weight110.9 g
Certificates
EAN code5055112801804
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC2056
6 in TME stock
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 3 pcs - 11.25 USDGross price for quantities from 3 pcs - 11.25 USD
Net price for quantities from 5 pcs - 10.00 USDGross price for quantities from 5 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.