+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 4.5...18V DC | |
Output voltage | 5V DC | |
Output current | 1A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | IEQ05 | |
Body dimensions | 21.8x20.8x9.3mm | |
Efficiency | 81% | |
Operating temperature | -40...90°C | |
Switching frequency | 100kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |