+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEQ0512S15

Converter: DC/DC; 5W; Uin: 4.5÷18VDC; Uout: 15VDC; Iout: 334mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
IEQ0512S15
TME Symbol:
IEQ0512S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
4.5...18V DC
Output voltage
15V DC
Output current
334mA
Case
SIP8
Mounting
THT
Manufacturer series
IEQ05
Body dimensions
21.8x20.8x9.3mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.265 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEQ0512S15
3 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 5 pcs - 21.20 USDGross price for quantities from 5 pcs - 21.20 USD
Net price for quantities from 10 pcs - 18.82 USDGross price for quantities from 10 pcs - 18.82 USD
Net price for quantities from 30 pcs - 18.02 USDGross price for quantities from 30 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts