+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEQ0524S12

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 417mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
IEQ0524S12
TME Symbol:
IEQ0524S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.417A
Case
SIP8
Mounting
THT
Manufacturer series
IEQ05
Body dimensions
21.8x20.8x9.3mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.14 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEQ0524S12
0 in TME stock
Net price for quantities from 1 pcs - 24.35 USDGross price for quantities from 1 pcs - 24.35 USD
Net price for quantities from 50 pcs - 22.68 USDGross price for quantities from 50 pcs - 22.68 USD
Net price for quantities from 100 pcs - 22.46 USDGross price for quantities from 100 pcs - 22.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs