+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEQ0548S24

Converter: DC/DC; 5W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 209mA; SIP8


Manufacturer: XP POWER

Manufacturer part number:
IEQ0548S24
TME Symbol:
IEQ0548S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
209mA
Case
SIP8
Mounting
THT
Manufacturer series
IEQ05
Body dimensions
21.8x20.8x9.3mm
Efficiency
82%
Operating temperature
-40...90°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEQ0548S24
0 in TME stock
Net price for quantities from 1 pcs - 37.83 USDGross price for quantities from 1 pcs - 37.83 USD
Net price for quantities from 5 pcs - 33.11 USDGross price for quantities from 5 pcs - 33.11 USD
Net price for quantities from 10 pcs - 27.44 USDGross price for quantities from 10 pcs - 27.44 USD
Net price for quantities from 50 pcs - 24.59 USDGross price for quantities from 50 pcs - 24.59 USD
Net price for quantities from 100 pcs - 22.70 USDGross price for quantities from 100 pcs - 22.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.