+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IES0112S3V3

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: XP POWER

Manufacturer part number:
IES0112S3V3
TME Symbol:
IES0112S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
IES01
Body dimensions
13.2x7x8.5mm
Efficiency
76%
Operating temperature
-40...105°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight55 g
See other products in this category: DC/DC Converters XP POWER
*
IES0112S3V3
Product withdrawn from the offer
Use the specification table below to search for similar products