+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEU0205D05

Converter: DC/DC; 2W; Uin: 4.5÷10VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0205D05
TME Symbol:
IEU0205D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...10V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
83%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0205D05
0 in TME stock
Net price for quantities from 1 pcs - 24.68 USDGross price for quantities from 1 pcs - 24.68 USD
Net price for quantities from 5 pcs - 21.94 USDGross price for quantities from 5 pcs - 21.94 USD
Net price for quantities from 10 pcs - 19.47 USDGross price for quantities from 10 pcs - 19.47 USD
Net price for quantities from 30 pcs - 18.66 USDGross price for quantities from 30 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.