+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEU0305S05

Converter: DC/DC; 3W; Uin: 4.5÷10VDC; Uout: 5VDC; Iout: 600mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0305S05
TME Symbol:
IEU0305S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...10V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
84%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight3.82 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0305S05
0 in TME stock
Net price for quantities from 1 pcs - 43.54 USDGross price for quantities from 1 pcs - 43.54 USD
Net price for quantities from 5 pcs - 38.71 USDGross price for quantities from 5 pcs - 38.71 USD
Net price for quantities from 10 pcs - 34.36 USDGross price for quantities from 10 pcs - 34.36 USD
Net price for quantities from 30 pcs - 32.90 USDGross price for quantities from 30 pcs - 32.90 USD
No. of pieces (Multiplicity: 1)