+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...10V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | IEU | |
Body dimensions | 14x14x8mm | |
Efficiency | 85% | |
Operating temperature | -40...95°C | |
Switching frequency | 100kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |