+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEU0312S15

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 200mA; DIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0312S15
TME Symbol:
IEU0312S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
87%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0312S15
0 in TME stock
Net price for quantities from 1 pcs - 24.35 USDGross price for quantities from 1 pcs - 24.35 USD
Net price for quantities from 25 pcs - 21.97 USDGross price for quantities from 25 pcs - 21.97 USD
Net price for quantities from 100 pcs - 20.55 USDGross price for quantities from 100 pcs - 20.55 USD
No. of pieces (Multiplicity: 1)