+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IEU0348D05

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0348D05
TME Symbol:
IEU0348D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
DIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
82%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0348D05
0 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
Net price for quantities from 5 pcs - 26.80 USDGross price for quantities from 5 pcs - 26.80 USD
Net price for quantities from 10 pcs - 25.31 USDGross price for quantities from 10 pcs - 25.31 USD
Net price for quantities from 50 pcs - 23.82 USDGross price for quantities from 50 pcs - 23.82 USD
Net price for quantities from 100 pcs - 20.86 USDGross price for quantities from 100 pcs - 20.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.