+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IF0505S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Iout: 200mA; SIP; THT; IF


Manufacturer: XP POWER

Manufacturer part number:
IF0505S
TME Symbol:
IF0505S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IF
Body dimensions
19.5x7.2x9.5mm
Efficiency
65%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.77 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IF0505S
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Packaging method by the manufacturer:Tube = 20 pcs