+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...1.6mm | |
Switch housing | M12 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 250mA | |
Operating temperature | -25...80°C | |
Kind of forehead | embedded | |
Body material | plastic | |
Switching frequency max | 800Hz |