+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 10143586
Manufacturer | BAUMER | |
Type of sensor | inductive | |
Range | 0...2mm | |
Output configuration | PNP / NO | |
Max. operating current | 0.1A | |
Connection | M8 male | |
IP rating | IP67 | |
Switching frequency max | 5kHz | |
Body dimensions | 4.7x8x16mm | |
Body material | PBT | |
Number of pins | 3 | |
Operating temperature | -25...75°C |