+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1844196

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1844196

Alternative designations: IFMC 1,5/11-ST-3,5-RN

TME Symbol:
IFMC1.511ST3.5RN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
11
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
24.6mm
Body colour
green
Contacts pitch
3.5mm
Locking system
latch
Height
7.75mm
Width
42.1mm
Gross weight6.72 g
Certificates
EAN code4046356947541
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1844196
0 in TME stock
Net price for quantities from 50 pcs - 9.70 USDGross price for quantities from 50 pcs - 9.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.