+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IFRM 04P37A3/PL

Sensor: inductive; 0÷1.6mm; Overall len: 20mm


Manufacturer: BAUMER

Manufacturer part number:
IFRM 04P37A3/PL

Alternative designations: 11082431

TME Symbol:
IFRM04P37A3/PL

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Range
0...1.6mm
Overall length
20mm
Gross weight22 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors BAUMER,
*
IFRM 04P37A3/PL
0 in TME stock
Net price for quantities from 1 pcs - 111.24 USDGross price for quantities from 1 pcs - 111.24 USD
Net price for quantities from 5 pcs - 105.39 USDGross price for quantities from 5 pcs - 105.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.