+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.4A / 32V AC | |
DC contacts rating @R | 0.1A / 48V DC | |
Switching method | OFF-(ON) | |
IP rating | IP54 | |
Illumination | none | |
Leads | connectors | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 6.5N | |
Button shape | round | |
Mounting hole dimensions | Ø16mm | |
Contact material | silver | |
Contact plating | gold-plated | |
Actuator colour | black | |
Panel thickness | 0.8...5mm | |
Mounting | on panel | |
Body dimensions | Ø30x20mm | |
Key stroke | 4mm | |
Leads dimensions | 2.8x0.5mm | |
Operating temperature | -20...85°C |