+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IFS3Z1AD500

Switch: push-button; Pos: 2; SPST-NO; 400mA/32VAC; 0.1A/48VDC; IP54


Manufacturer: APEM

Manufacturer part number:
IFS3Z1AD500
TME Symbol:
IFS3Z1AD500

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.1A / 48V DC
Switching method
OFF-(ON)
IP rating
IP54
Illumination
none
Leads
connectors
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.5N
Button shape
round
Mounting hole dimensions
Ø16mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
yellow
Panel thickness
0.8...5mm
Mounting
on panel
Body dimensions
Ø30x20mm
Key stroke
4mm
Leads dimensions
2.8x0.5mm
Operating temperature
-20...85°C
Gross weight5.67 g
Certificates
See other products in this category: Standard Switches APEM,
*
IFS3Z1AD500
0 in TME stock
Net price for quantities from 100 pcs - 15.04 USDGross price for quantities from 100 pcs - 15.04 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 100.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 pcs