+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IFSC1008ABER100M01

Inductor: wire; SMD; 10uH; 900mA; R: 359mΩ; ±20%; IFSC; 2.5x2x1.2mm


Manufacturer: VISHAY

Manufacturer part number:
IFSC1008ABER100M01
TME Symbol:
IFSC1008ABER100M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
0.9A
Resistance
359mΩ
Tolerance
±20%
Manufacturer series
IFSC
Body dimensions
2.5x2x1.2mm
Operating temperature
-55...125°C
Gross weight0.09 g
Certificates
See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IFSC1008ABER100M01
0 in TME stock
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.