+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IG5893

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷36VDC; M18; IP65; 300mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IG5893
TME Symbol:
IG5893

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
M18 male
IP rating
IP65
Max. operating current
300mA
Operating temperature
-25...80°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
300Hz
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...36V DC
Gross weight66.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IG5893
1 in TME stock
Net price for quantities from 1 pcs - 55.48 USDGross price for quantities from 1 pcs - 55.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts