+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP/NPN NO | |
Range | 0...8mm | |
Switch housing | M18 | |
Connection | cables, DT04-2P | |
Lead length | 0.8m | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Operating temperature | -40...80°C | |
Kind of forehead | embedded | |
Body material | brass | |
Switching frequency max | 250Hz |