+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IH0505D

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 5VDC; Uout2: -5VDC; Iout: 200mA


Manufacturer: XP POWER

Manufacturer part number:
IH0505D
TME Symbol:
IH0505D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP
Mounting
THT
Manufacturer series
IH
Body dimensions
20.32x6.88x10.16mm
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH0505D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 20 pcs - 5.83 USDGross price for quantities from 20 pcs - 5.83 USD